PDP SEO Portlet

W5030

External Antenna, Collinear, Dual Band, 2.4GHz -2.5GHz, 5.15GHz -5.875GHz, Vertical, N Connector

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: W5030
Secondary Manufacturer Part#: W5030
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Radome Omnis are designed for harsh outdoor environments to provide excellent mechanical stability and UV/IP-67 protection to ensure a long, reliable, maintenance-free life. The upper end of the operating temperature range is 185°F (85°C) and the structural loading withstands up to 150 mph winds. The series is designed for installation on a mast or wall using an FB2BRACKET or FB3BRACKETRadome Omnis have a VSWR of 2:1 and a power rating of 20 Watts. Radomes are made of Pultruded Fiberglass (UV-protected).

  • Multi Band
  • FREQUENCY (MHz): 2.4-2.5 / 5.15-5.875
  • GAIN (dBi): 4/6
  • HEIGHT (in/cm): 6.8 / 173
  • CONNECTOR : N Male

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8529109100
Schedule B: 8529109000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$52.66314
90+
$49.81649
180+
$48.50553
360+
$47.2618
720+
$46.08025