PDP SEO Portlet

W5017

External Antenna, Whip - Dipole, Single Band, 868MHz-928MHz, Vertical, SMA Connector

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: W5017
Secondary Manufacturer Part#: W5017
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pulse is proud to introduce a ruggedized line of ISM antennas for North American and European applications. These IP-65 rated antennas covering 868 to 928 MHz are suitable for either European or North American operations. The antennas are both supplied in a slim 179 mm (7 inch) package. The W5017 has an SMA-Male connector while the W5012 has SMA RP-Male. The antennas are provided in a UV and IP-65 compliant black plastic radome making them ideal for industrial environments. Applications include Smart Metering, Green Energy, e.g. Solar Inverter Communications, Industrial Control, Remote Control and Wireless M2M.

  • Ingress Protection IP-65
  • UV Protection
  • Antenna Size 0.39 x 7 in (10 x 179 mm)
  • RoHS Compliant Product

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8529109100
Schedule B: 8529109000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:340  Mult:20  
USD $:
340+
$16.27714
680+
$15.3973
1360+
$14.9921
2720+
$14.60769
5440+
$14.2425