PDP SEO Portlet

W5012

External Antenna, Whip, Single Band, 868MHz-928MHz, RP SMA Connector

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: W5012
Secondary Manufacturer Part#: W5012
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This IP-65 rated antennas covering 868 to 928 MHz are suitable for either European or North American operations. The antennas are both supplied in a slim 179 mm (7 inch) package. The W5017 has an SMA-Male connector while the W5012 has SMA RP-Male.The antennas are provided in a UV and IP-65 compliant black plastic radome making them ideal for industrial environments. Applications include Smart Metering, Green Energy. Solar Inverter Communications, Industrial Control, Remote Control and Wireless M2M.

  • Ingress Protection IP-65
  • UV Protection
  • Antenna Size 0.39 x 7 in (10 x 179 mm)
  • RoHS Compliant
  • Connector Type: SMA-RP
  • Gender : Male

Technical Attributes

Find Similar Parts

Description Value
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8529109100
Schedule B: 8529109000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:340  Mult:20  
USD $:
340+
$5.926
680+
$5.60568
1360+
$5.45816
2720+
$5.3182
5440+
$5.18525