PDP SEO Portlet

W4120GG5000

External Antenna, Puck, Triple Band, 1.5744GHz -1.5764GHz, Linear, Vertical, Right Hand Circular, Adhesive Mount

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: W4120GG5000
Secondary Manufacturer Part#: W4120GG5000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The W4120 family offers a multi-band, active GPS antenna combining compact size with the ability to support most international wireless services. The active GPS antenna provides exact location-based information which can be communicated using the 3G frequencies. The low profile housing is compatible with IP67 allowing for outdoor use.

  • Active GPS & 3G functionality
  • Cable Length: 16.4' (5 m)
  • Connector: 3G - SMA Male GPS - SMA Male
  • IP 67 rated Product
  • Adhesive Mounting
  • RoHS Compliant Product

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8529102190
Schedule B: 8529109000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:53  Mult:1  
USD $: