PDP SEO Portlet

W3538E0200

PCB Antenna, Multi Band, 824 MHz to 960 MHz, 1.71 GHz to 1.99 GHz, 1.92 GHz to 2.17 GHz, Adhesive Tape

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: W3538E0200
Secondary Manufacturer Part#: W3538E0200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small form factor
  • PWB size W x L x H (40x 15 x 0.7 mm)
  • Lead free materials
  • RoHS Compliant Product
  • Mounting with adhesive tape
  • 200mm cable length
  • MMCX right angle jack (male) Connector

Technical Attributes

Find Similar Parts

Description Value
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8529102190
Schedule B: 8529109000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:545  Mult:5  
USD $: