PDP SEO Portlet

W3216

Patch Antenna, Dual Band, Right Hand Circular, 1.575 GHz, 1.598 GHz to 1.606 GHz, Surface Mount, Pin

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: W3216
Secondary Manufacturer Part#: 60AC3028
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This small 0.5 x 0.5 inch (13 x 13 mm) ceramic patch antenna is .2 inches (5 mm) high and has a pin through mount. The underside of the antenna has double-sided tape for adhesion to the customer board.

Operating at 1.575 GHz, (L1 GPS band) and 1.598- 1.606 GHz (GLONASS), the W3216 patch provides circularly polarized radiation patterns to connect to satellite systems. Reported performance is based on a ground plane of 2 x 2 inches (50 x 50 mm) delivering a gain of -2 dBic at Zenith. Increasing the size of the ground plane can significantly boost the actual application gain.

  • 1.575 and 1.598 to 1.609 GHz
  • GPS L1 Band and GLONASS
  • 0.5 x 0.5 inch (13 x 13 mm) Patch
  • RoHS Compliant Product

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8529109100
Schedule B: 8529109000
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: