PDP SEO Portlet

W3127

Helical Antenna, Single Band, 433 MHz to 435 MHz, Through Hole

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: W3127
Secondary Manufacturer Part#: W3127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Plastic supported helical antenna
  • Size (helix): Length 35.35mm, ø 7mm
  • Low weight (1.8g)
  • Mounting on top of the PWB
  • Through hole mechanical support pegs
  • Feed contact by soldering via PWB hole
  • Tray packing
  • RoHS Compliant Product
  • Frequency Range: 433 – 435MHz

Technical Attributes

Find Similar Parts

Description Value
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  5577.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.784
200+
$0.76863
400+
$0.75773
800+
$0.74714
1600+
$0.735