PDP SEO Portlet

W3126

Helical Antenna, Single Band, 315 MHz, Surface Mount

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: W3126
Secondary Manufacturer Part#: W3126
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Plastic supported helical antenna
  • Size (helix): Length 35.35mm, ø 7mm
  • Low weight (1.8g)
  • Mounting on top of the PWB
  • Through hole mechanical support pegs
  • Feed contact by soldering via PWB hole
  • Tray packing
  • RoHS Compliant Product
  • Frequency Range: 315MHz

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8529109100
Schedule B: 8529109000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1900  Mult:100  
USD $:
1900+
$1.14933
3800+
$1.12064
7600+
$1.09474
15200+
$1.07321
30400+
$1.05122