W1696-M
Click image to enlarge
Manufacturer:Pulse Electronics
Product Category:
Aerial & Satellite Equipment, Aerials/Antennas/Dishes, External Antennas
Avnet Manufacturer Part #: W1696-M
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Triple Band | ||
| 12mm x 50mm | ||
| SMA Connector | ||
| null | ||
| null | ||
| 617MHz to 960MHz, 1.71GHz to 2.69GHz, 3.4GHz to 3.8GHz | ||
| -0.5dBi, 1dBi, 0dBi | ||
| null | ||
| null | ||
| null | ||
| NB-IoT | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8529109100 |
| Schedule B: | 8529109000 |