TX1472NLT
Telecom Transformer T1/E1/CEPT/ISDN-PRI 1:2.4/1:1 1500Vrms SMD T/R
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TX1472NLT
Secondary Manufacturer Part#: TX1472NLT
- RoHS 10 Compliant
- Tariff Charges
- RoHS peak reflow temperature rating 245 °C
- Turns Ratio (Pri:Sec 2%): 1:2.4 & 1:1
- Industry’s smallest T1/E1 quad-port transformer module
- Crosstalk: -60 dB typically
- Operating temperature range: -40 °C to +85 °C
- UL recognized
- Isolation voltage: 1500 Vrms
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull Wing | ||
| 245 | ||
| 1.2 mH | ||
| 1500 Vrms | ||
| Surface Mount | ||
| -40 to 85 to 85 °C | ||
| 32SMD | ||
| 32 | ||
| 10.8 mm | ||
| 25.4 x 7.87 x 7.11 mm | ||
| 7.49 mm | ||
| 25.4 mm | ||
| SMD | ||
| T1/E1/CEPT/ISDN-PRI | ||
| 1:2.4|1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |