PDP SEO Portlet

TX1341NLT

Telecom Transformer 1:2 1500Vrms Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TX1341NLT
Secondary Manufacturer Part#: TX1341NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS peak reflow temperature rating 245 °C
  • Turns Ratio (Pri:Sec 2%): 1:2
  • Industry’s smallest T1/E1 quad-port transformer module
  • Crosstalk: -60 dB typically
  • Operating temperature range: -40 °C to +85 °C
  • UL recognized
  • Isolation voltage: 1500 Vrms

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
1.2(Min) mH
Surface Mount
-40 to 85 °C
32
10.8 mm
25.4 x 10.8 x 7.49 mm
7.49 mm
25.4 mm
T1/E1/CEPT/ISDN-PRI Transformer
1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:400  Mult:200  
USD $: