PDP SEO Portlet

TX1315NLT

Telecom Transformer 1:1 1500Vrms 0.8Ohm Prim. DCR Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TX1315NLT
Secondary Manufacturer Part#: TX1315NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small surface mount package
  • Isolation voltage: 1500 Vrms minimum
  • Extended temperature range: -40 °C to +85 °C

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.8 Ohm
1.2(Min) mH
Surface Mount
-40 to 85 °C
6
9.91 mm
7.62 x 9.91 x 6.35 mm
6.35 mm
7.62 mm
T1/E1/CEPT/ISDN-PRI Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$2.86543
2000+
$2.71054
4000+
$2.63921
8000+
$2.57154
16000+
$2.50725