TX1287
Telecom Transformer 1:2.42/1:2.42 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TX1287
Secondary Manufacturer Part#: TX1287
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Lead | ||
| Gull wing | ||
| 235 | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 16 | ||
| 9.53 mm | ||
| 12.83 x 9.53 x 6.22 mm | ||
| 6.22 mm | ||
| 12.83 mm | ||
| 1:2.42/1:2.42 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |