TX1089NLT
Telecom Transformer 1:1/1:1 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TX1089NLT
Secondary Manufacturer Part#: TX1089NLT
- RoHS 10 Compliant
- Tariff Charges
- RoHS peak reflow temperature rating: 245 °C
- Dual Surface Mount, 1500 Vrms, Small Package
- Extended (EXT) operating temperature range is -40 °C to +85 °C
- Dual SMT package contains transmit and receive transformers
- Models matched to leading transceiver ICs
- UL recognized
- Turns Ratio (Pri:Sec ±5%): 1CT:1CT & 1CT:1CT
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 245 | ||
| 1.2/1.2 mH | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 16 | ||
| 9.53 mm | ||
| 12.83 x 9.53 x 6.22 mm | ||
| 6.22 mm | ||
| 12.83 mm | ||
| T1/CEPT/ISDN-PRI Transformer | ||
| 1:1/1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |