T8116NLT
Telecom Transformer 500Vrms 0.3Ohm Prim. DCR Surface Mount
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: T8116NLT
Secondary Manufacturer Part#: T8116NLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.3 Ohm | ||
| 0.47 mH | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 4 | ||
| 8.9 mm | ||
| 6.3 x 8.9 x 3.9 mm | ||
| 3.9 mm | ||
| 6.3 mm | ||
| DSL and Telecom Transformer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |