PDP SEO Portlet

T8114NL

Telecom Transformer 500Vrms 0.7Ohm Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: T8114NL
Secondary Manufacturer Part#: T8114NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Family of 2-wire common mode chokes
  • Low profile surface mount package
  • Cost-effective construction with Pulse SLIC patented technology
  • Range suited for many DSL and Telecom applications
  • RoHS-6 Compliant

Technical Attributes

Find Similar Parts

Description Value
Matte Tin over Nickel
Gull wing
250
0.7 Ohm
4.7 mH
Surface Mount
-40 to 85 °C
4
8.9 mm
6.3 x 8.9 x 3.9
3.9 mm
6.3 mm
SMD
DSL Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:2100  Mult:75  
USD $:
2100+
$0.7
4200+
$0.68458
8400+
$0.6811
16800+
$0.67762
33600+
$0.67415