PDP SEO Portlet

T8113NL

Telecom Transformer 1:1 500Vrms 0.4Ohm Prim. Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: T8113NL
Secondary Manufacturer Part#: T8113NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Family of 2-wire Common Mode Chokes
  • Low profile surface mount package
  • Cost effective construction with Pulse SLIC patented technology
  • Range suited for many DSL and Telecom applications
  • Current Rating (mAdc): 500

Technical Attributes

Find Similar Parts

Description Value
0.4 Ohm
2.2 mH
500 Vrms
Surface Mount
0 to 70 °C
4
6.3 mm
3.9 mm
8.9 mm
SMD
DSL and Telecom Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2100  Mult:75  
USD $:
2100+
$0.99
4200+
$0.985
8400+
$0.98
16800+
$0.975
33600+
$0.97