PDP SEO Portlet

T8112NLT

Telecom Transformer 500Vrms 0.3Ohm Prim. DCR Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: T8112NLT
Secondary Manufacturer Part#: T8112NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Family of 2-wire Common Mode Chokes
  • Low profile surface mount package
  • Cost effective construction with Pulse SLIC patented technology
  • Range suited for many DSL and Telecom applications
  • Current Rating (mAdc): 700

Technical Attributes

Find Similar Parts

Description Value
0.3 Ohm
1 mH
Surface Mount
-40 to 85 °C
4
8.9 mm
6.3 x 8.9 x 3.9 mm
3.9 mm
6.3 mm
DSL and Telecom Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3200  Mult:1600  
USD $:
3200+
$0.7
6400+
$0.66216
12800+
$0.64474
25600+
$0.6282
51200+
$0.6125