PDP SEO Portlet

T7015NLT

Telecom Transformer 1:2/1:2 1500Vrms 2.8Ohm Prim. DCR 5.6Ohm Sec. DCR Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: T7015NLT
Secondary Manufacturer Part#: T7015NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Single and dual transformer modules for ITU G.703 codirectional applications
  • Transformers matched to the integrated circuit
  • Provide 1500 Vrms minimum isolation
  • Turns Ratio (±3%): 1:2CT & 1:2CT

Technical Attributes

Find Similar Parts

Description Value
Gull wing
2.8 Ohm
5.6 Ohm
20(Min) mH
Surface Mount
0 to 70 °C
12
15.24 mm
17.15 x 15.24 x 8.64 mm
8.64 mm
17.15 mm
64 KBPS Interface Transformer
1:2/1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:250  
USD $:
500+
$6.33414
1000+
$6.1464
2000+
$6.0074
4000+
$5.97675
8000+
$5.9461