PDP SEO Portlet

T5038NL

Telecom Transformer 1:2 1500Vrms 3.4Ohm Prim. DCR 5.4Ohm Sec. DCR Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: T5038NL
Secondary Manufacturer Part#: T5038NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets the pulse waveform template of
  • CCITT I.430 when recommended transformer
  • and chip pair are used
  • Developed for enhanced EMC performance
  • Excellent longitudinal balance
  • Transfer molded package
  • Turns Ratio (Pri:Sec ±2%): 1CT:2CT

Technical Attributes

Find Similar Parts

Description Value
Gull wing
3.4 Ohm
5.4 Ohm
30(Min) mH
Surface Mount
0 to 70 °C
20
16.76 mm
29.72 x 16.76 x 8.28 mm
8.28 mm
29.72 mm
ISDN S-Interface Modules Transformer
1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:240  Mult:15  
USD $:
240+
$7.74186
480+
$7.5057
960+
$7.4676
1920+
$7.4295
3840+
$7.3914