PDP SEO Portlet

T5025

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: T5025
Secondary Manufacturer Part#: T5025
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Lead
Gull wing
235
1.3 Ohm
1.3 Ohm
22(Min) mH
Surface Mount
0 to 70 °C
8
18.16 mm
13.97 x 18.16 x 10.88 mm
10.88 mm
13.97 mm
ISDN S-Interface Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:280  Mult:35  
USD $: