PDP SEO Portlet

T5015NL

Telecom Transformer 1:2 1500Vrms 3.2Ohm Prim. DCR 5.4Ohm Sec. DCR Through Hole

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: T5015NL
Secondary Manufacturer Part#: T5015NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets the pulse waveform template of CCITT I.430 when recommended module and chip pair are used
  • UL1950 approved to basic isolation
  • Compatible with industry standard footprints
  • Developed for enhanced EMC performance
  • Ratio ±2% (Pri:Sec): 1CT:2

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:495  Mult:15  
USD $: