PDP SEO Portlet

T5007NL

Telecom Transformer 1:2/1:2 2000Vrms 2.4Ohm/2.4Ohm Prim. DCR 4.2Ohm/4.2Ohm Sec. DCR Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: T5007NL
Secondary Manufacturer Part#: T5007NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
235
22(Min) mH
Surface Mount
0 to 70 °C
16
18.29 mm
24.13 x 18.29 x 7.37 mm
7.37 mm
24.13 mm
ISDN S-Interface Low Profile Dual SMT Transformer
1:2/1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:340  Mult:20  
USD $:
340+
$5.12914
680+
$4.97425
1360+
$4.949
2720+
$4.92375
5440+
$4.8985