PDP SEO Portlet

T3023NL

Telecom Transformer 1:1/1:1 1500Vrms Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: T3023NL
Secondary Manufacturer Part#: T3023NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS peak reflow temperature rating: 245 °C
  • Dual SMT package contains both transmit and receive transformers
  • Operating temperature of -40 °C to +85 °C
  • Models matched to leading transceiver ICs
  • Return loss meets requirements of G.703
  • 1500 Vrms isolation per UL1459 and UL195 0
  • Turns Ratio (±2%): TX: 1:1, RX: 1:1

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:360  Mult:40  
USD $: