T3002NLT
Telecom Transformer 1:2 1500Vrms Surface Mount
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: T3002NLT
Secondary Manufacturer Part#: T3002NLT
- RoHS 10 Compliant
- Tariff Charges
- Operating temperature of -40 °C to +85 °C
- Turns Ratio Pri:Sec (±2%): 1:2CT
- Models matched to leading transceiver ICs
- Return loss meets requirements of G.703
- UL recognized
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 0.04(Min) mH | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 6 | ||
| 9.91 mm | ||
| 7.62 x 9.91 x 6.35 mm | ||
| 6.35 mm | ||
| 7.62 mm | ||
| T3/DS3/E3/STS-1 Transformer | ||
| 1:2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |