PDP SEO Portlet

T3002NL

Telecom Transformer 1:2 1500Vrms Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: T3002NL
Secondary Manufacturer Part#: T3002NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Operating temperature of -40 °C to +85 °C
  • Turns Ratio Pri:Sec (±2%): 1:2CT
  • Models matched to leading transceiver ICs
  • Return loss meets requirements of G.703
  • UL recognized

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.04(Min) mH
Surface Mount
-40 to 85 °C
6
9.91 mm
7.62 x 9.91 x 6.35 mm
6.35 mm
7.62 mm
T3/DS3/E3/STS-1 Transformer
1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:770  Mult:70  
USD $:
770+
$4.27314
1540+
$4.137
3080+
$4.116
6160+
$4.095
12320+
$4.074