PDP SEO Portlet

T3001NL

Telecom Transformer 1:1 1500Vrms Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: T3001NL
Secondary Manufacturer Part#: T3001NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Operating temperature of -40 °C to +85 °C
  • Turns Ratio Pri:Sec (±2%): 1:1
  • Models matched to leading transceiver ICs
  • Return loss meets requirements of G.703
  • UL recognized

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.1(Min) mH
Surface Mount
-40 to 85 °C
6
9.91 mm
7.62 x 9.91 x 6.35 mm
6.35 mm
7.62 mm
T3/DS3/E3/STS-1 Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:770  Mult:70  
USD $:
770+
$4.21114
1540+
$3.98351
3080+
$3.87868
6160+
$3.783
12320+
$3.7636