PDP SEO Portlet

T1219NL

Telecom Transformer 1:2.4/1:1 1500Vrms 0.9Ohm Prim. DCR Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: T1219NL
Secondary Manufacturer Part#: T1219NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS peak reflow temperature rating 245 °C
  • Optimized for enhanced EMC performance
  • Extended temperature range
  • Dual SMT package contains transformers with common mode chokes on both transmit and receive channels
  • Models matched to leading transceiver ICs
  • Patented Interlock Base construction for high reliability
  • UL1950 approved
  • Turns Ratio (Pri:Sec ± 2%): 1CT:2.4CT & 1CT:1CT

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
0.9 Ohm
Surface Mount
-40 to 85 °C
12
15.24 mm
17.15 x 15.24 x 8.64 mm
8.64 mm
17.15 mm
T1/E1/CEPT/ISDN-PRI Transformer
1:2.4/1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:270  Mult:30  
USD $:
270+
$7.34771
540+
$7.1117
1080+
$7.0756
2160+
$7.0395
4320+
$7.0034