PDP SEO Portlet

T1176NL

Telecom Transformer 1:2.4/1:1 1500Vrms 0.8Ohm Prim. DCR Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: T1176NL
Secondary Manufacturer Part#: T1176NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS peak reflow temperature rating 245 °C
  • Optimized for enhanced EMC performance
  • SMT Dual Port package contains transformers with optional
  • common mode chokes on both transmit and receive channels
  • Models matched to leading transceiver ICs
  • Patented Interlock Base construction for high-reliability
  • Recognized to UL 1950
  • Isolation Voltage: 1500 Vrms
  • Turns Ratio (Pri: Sec ± 2%): Transmit: 1CT:2.4CT

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
0.8 Ohm
1.2 mH
Surface Mount
-40 to 85 °C
24
16 mm
17.53 x 16 x 5.51 mm
5.51 mm
17.53 mm
T1/E1/CEPT/ISDN-PRI Interface Modules Transformer
1:2.4/1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:175  Mult:25  
USD $:
175+
$11.02157
350+
$10.42581
700+
$10.15145
1400+
$9.89115
2800+
$9.7