PDP SEO Portlet

T1124NLT

Telecom Transformer 1:2/1:2 1500Vrms Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: T1124NLT
Secondary Manufacturer Part#: T1124NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS peak reflow temperature rating 245 °C
  • Turns Ratio (Pri:Sec ±2%): 1:2CT
  • Standard Temperature: 0 °C to +70 °C.
  • Models matched to leading quad and dual T1/E1/CEPT/ISDN-PRI transceivers
  • Crosstalk: -65 dB or better
  • UL1950 recognized

Technical Attributes

Find Similar Parts

Description Value
Gull wing
1.2 mH
Surface Mount
0 to 70 °C
40
16.26 mm
28.58 x 16.26 x 5.84 mm
5.84 mm
28.58 mm
T1/E1/CEPT/ISDN-PRI Transformer
1:2/1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:500  Mult:250  
USD $:
500+
$6.49714
1000+
$6.14595
2000+
$5.98421
4000+
$5.83077
8000+
$5.685