PDP SEO Portlet

T1108NLT

Telecom Transformer 1:2/1:1 1500Vrms Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: T1108NLT
Secondary Manufacturer Part#: T1108NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS peak reflow temperature rating 245 °C
  • Turns Ratio (Pri:Sec ±2%): 1:2CT
  • Extended Temperature: -40 °C to +85 °C
  • Models matched to leading quad and dual T1/E1/CEPT/ISDN-PRI transceivers
  • Crosstalk: -65 dB or better
  • UL1950 recognized

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
1.2 mH
Surface Mount
-40 to 85 °C
40
16.26 mm
28.58 x 16.26 x 5.84 mm
5.84 mm
28.58 mm
T1/E1/CEPT/ISDN-PRI Transformer
1:2/1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:500  Mult:250  
USD $:
500+
$5.64971
1000+
$5.34432
2000+
$5.20368
4000+
$5.07026
8000+
$4.9435