PDP SEO Portlet

T1090NLT

Telecom Transformer 1:2/1:2 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: T1090NLT
Secondary Manufacturer Part#: T1090NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS peak reflow temperature rating: 245 °C
  • Dual Surface Mount, 1500 Vrms, Small Package
  • Extended (EXT) operating temperature range is -40 °C to +85 °C
  • Dual SMT package contains transmit and receive transformers
  • Models matched to leading transceiver ICs
  • UL recognized
  • Turns Ratio (Pri:Sec ±5%): 1CT:2CT & 1CT:2CT

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
1.2/1.2 mH
Surface Mount
-40 to 85 °C
16
9.53 mm
12.83 x 9.53 x 6.22 mm
6.22 mm
12.83 mm
T1/CEPT/ISDN-PRI Transformer
1:2/1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$3.16714
1200+
$2.99595
2400+
$2.9171
4800+
$2.84231
9600+
$2.77125