PDP SEO Portlet

T1068NLT

Telecom Transformer 1:2/1:1 1500Vrms Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: T1068NLT
Secondary Manufacturer Part#: T1068NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
1.2 mH
Surface Mount
0 to 70 °C
40
16.26 mm
28.58 x 16.26 x 5.84 mm
5.84 mm
28.58 mm
T1/E1/CEPT/ISDN-PRI Transformer
1:2/1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:500  Mult:250  
USD $: