ST7010QNLT
Telecom Transformer 1:1.414/1:1 1500Vrms 0.9Ohm Surface Mount
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: ST7010QNLT
Secondary Manufacturer Part#: ST7010QNLT
- RoHS 10 Compliant
- Tariff Charges
- ROHS COMPLAINT
- PLASTIC HOUSING : THERMOPLASTIC MATERIAL WITH FLAMMABILITY RATING UL 94V-0 OR BETTER
- SOLDERABILITY : CONFORMS TO ANSI/J-STD-002 245°C REFLOW PEAK TEMPERATURE PER IPC/EIA J-STD-003A
- OPERATING TEMPERATURE : 0°C TO +70°C
- STORAGE TEMPERATURE : -20°C TO +125°C
- JEDEC MOISTURE: LEVEL 1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 245 | ||
| 0.9 Ohm | ||
| 0.175(Min) mH | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 to 70 °C | ||
| SMD | ||
| 16 | ||
| 6.98 mm | ||
| 11.55 x 6.98 x 5.66 | ||
| 5.66 mm | ||
| 11.55 mm | ||
| 10Base-T Single Port Ethernet Magnetic Transformer | ||
| 1:1.414|1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |