PDP SEO Portlet

ST7010QNL

Telecom Transformer 1:1.414/1:1 1500Vrms 0.9Ohm Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: ST7010QNL
Secondary Manufacturer Part#: ST7010QNL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ROHS COMPLAINT
  • PLASTIC HOUSING : THERMOPLASTIC MATERIAL WITH FLAMMABILITY RATING UL 94V-0 OR BETTER
  • SOLDERABILITY : CONFORMS TO ANSI/J-STD-002 245°C REFLOW PEAK TEMPERATURE PER IPC/EIA J-STD-003A
  • OPERATING TEMPERATURE : 0°C TO +70°C
  • STORAGE TEMPERATURE : -20°C TO +125°C
  • JEDEC MOISTURE: LEVEL 1

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 150 Weeks
Price for: Each
Quantity:
Min:630  Mult:45  
USD $: