PDP SEO Portlet

ST5-20B15

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: ST5-20B15
Secondary Manufacturer Part#: ST5-20B15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Bobbin
2500 Vrms
Tin-Lead
Pin
Through Hole
DIP
12.0000 VA
Single
115 V
47.2 x 39.6 x 36.6 mm
Dual
Series|Parallel
Laminated Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8504314035
Schedule B: 8504314035
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:255  Mult:15  
USD $: