PDP SEO Portlet

SPDA24700/2700

External Antenna, Whip, Multi Band, 2.5GHz -2.7GHz, Vertical, SMA Connector

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: SPDA24700/2700
Secondary Manufacturer Part#: SPDA24700/2700
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SPDA2 series provides a 4G swivel blade antenna for access points, routers and small base station applications. The SPDA2 covers the LTE frequency ranges of 698-960/1710-2170/2500-2700 MHz providing omnidirectional radiation with a gain of 2 dBi.The blade package is a right angle swivel provided in black plastic with dimensions of .94” x 7.72” (23.8 mm x 196 mm) in the right angle position. It is supplied with an SMA Male connector.

  • 4G Swivel Blade Antenna
  • Performance across the LTE frequency bands
  • 698-960/1710-2170/2500-2700 MHz
  • Up to 2 dBi Gain
  • SMA connector
  • RoHS Compliant Product

Technical Attributes

Find Similar Parts

Description Value
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8529109100
Schedule B: 8529109000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:105  Mult:1  
USD $:
105+
$20.07571
210+
$18.99054
420+
$18.49079
840+
$18.01667
1680+
$17.56625