PDP SEO Portlet

SPDA17806/2170

External Antenna, Whip, Multi Band, 1.71GHz -2.17GHz, Vertical, TNC Connector

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: SPDA17806/2170
Secondary Manufacturer Part#: SPDA17806/2170
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Frequency: 806-960/1710-2170 MHz
  • Nominal Impedance: 50 O
  • VSWR: 2.5:1 Max
  • Gain (806-960): 5 dBi ± .5 dB
  • Gain (1710-2170): 5 dBi ± .5 dB
  • Radiation Pattern
    • -3 dB beamwidth
  • Polarization: Vertical
  • Power withstanding: 25 W
  • Connector type: TNC (Male)

Technical Attributes

Find Similar Parts

Description Value
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:105  Mult:1  
USD $: