PDP SEO Portlet

SLPT2400/5900NMOHF

External Antenna, Low Profile, Dual Band, 4.9GHz -6GHz, Vertical, NMO + HF Connector

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: SLPT2400/5900NMOHF
Secondary Manufacturer Part#: SLPT2400/5900NMOHF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These rugged, aesthetically pleasing antennas provide a smaller, slimmer option to our current LPT product line without sacrificing mechanical or electrical performance. The product line includes both NMO and tamper-proof direct mount products, which will support multiple cable and connector options. SLPT antennas were designed to perform over the highpercentage bandwidth applications prevalent in the market today. As a new product line, these antennas were created specifically to serve emerging applications such as 700 MHz Public Safety, LTE, Smart Grid and WLAN. These value-oriented antennas provide a cost-effective, high-performance solution for LTE and 802.11n MIMO applications as well. When combined with our NMOHFGPS antenna, these antennas provide an efficient GPS combination solution.

  • NMO mount models
  • Multiple and dual frequency products available
  • Shorter, slimmer profile without sacrificing mechanical performance
  • IP-67 rating when installed to compliant surface
  • RoHS Compliant Product

Technical Attributes

Find Similar Parts

Description Value
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8529109100
Schedule B: 8529109000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:80  Mult:16  
USD $:
80+
$33.85514
160+
$32.02514
320+
$31.18237
640+
$30.38282
1280+
$29.62325