PDP SEO Portlet

RC05-150-1000

Current Sensor, Rogowski Coil, 8kA, Analogue Output, Cable, 150mV/kA, Size 05, 1m Wire

Manufacturer:Pulse Electronics
Product Category: Sensors, Current Sensors
Avnet Manufacturer Part #: RC05-150-1000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RC05-150-1000 is a RC05-SSS-LLL-0 series Rogowski current sensor.

  • Robust design, wide dynamic range, high bandwidth
  • No nonlinear effects (as in conventional current transformers by the iron core)
  • Can be used without load (in contrast to the current transformer), low temperature dependency
  • 150mV/kA (50Hz)/180mV/kA (60Hz) sensitivity (25°C), ±1% tolerance (50Hz/60Hz, 25°C)
  • 110KHz typical resonance frequency (25°C), 28ppm/K typical temperature coefficient (25°C)
  • Operating temperature range from -20°C to +80°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 29 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
Need More?
USD $:
$ 39.87714
36+
$39.87714
72+
$37.72162
144+
$36.72895
288+
$35.78718
576+
$34.8925
SubTotal:
$1,435.58