PDP SEO Portlet

RC03-200-0250-S

Current Sensor, Rogowski Coil, 2.5kA, Analogue O/P, Cable, 200mV/kA, Size 03, 250mm Wire, Shielded

Manufacturer:Pulse Electronics
Product Category: Sensors, Current Sensors
Avnet Manufacturer Part #: RC03-200-0250-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RC03-200-0250-S is a RC03-SSS-LLL-0 series shielded Rogowski current sensor.

  • Robust design, wide dynamic range, high bandwidth
  • No nonlinear effects (as in conventional current transformers by the iron core)
  • Can be used without load (in contrast to the current transformer), low temperature dependency
  • 200mV/kA (50Hz)/240mV/kA (60Hz) sensitivity (25°C), ±1% tolerance (50Hz/60Hz, 25°C)
  • 170KHz typical resonance frequency (25°C), 25ppm/K typical temperature coefficient (25°C)
  • Operating temperature range from -20°C to +80°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:46  Mult:1  
Need More?
USD $:
$ 31.482
46+
$31.482
92+
$29.78027
184+
$28.99658
368+
$28.25308
736+
$27.54675
SubTotal:
$1,448.17