PDP SEO Portlet

RC01-300

Current Sensor, Rogowski Coil, 200A, Analogue Output, Through Hole, 300mV/kA, Size 01

Manufacturer:Pulse Electronics
Product Category: Sensors, Current Sensors
Avnet Manufacturer Part #: RC01-300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RC01-300 is a RC01 -SSS-0 series Rogowski current sensor.

  • Dynamic range from 1 to 2500Amps
  • Meets IEC 61869-10 Accuracy Class 1
  • Meets ANSI C12.20 accuracy class 1.0
  • Phase error of <0.03 degree at 50Hz / 60Hz, bandwidth up to 50KHz
  • Immune to external AC magnetic ?eld, immune to DC current & magnetic ?elds
  • 300mV/kA (50Hz)/360mV/kA (60Hz) sensitivity (25°C), ±1% tolerance (50Hz/60Hz, 25°C)
  • 150KHz typical resonance (25°C), 25ppm/K typical temperature coefficient (25°C)
  • Operating temperature range from -20°C to +80°C
  • Low temperature coefficient

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:84  Mult:1  
Need More?
USD $:
$ 17.10686
84+
$17.10686
168+
$16.18216
336+
$15.75632
672+
$15.35231
1344+
$14.9685
SubTotal:
$1,436.98