PDP SEO Portlet

RC01-100-S

Current Sensor, Rogowski Coil, 200A, Analogue Output, Through Hole, 100mV/kA, Size 01, Shielded

Manufacturer:Pulse Electronics
Product Category: Sensors, Current Sensors
Avnet Manufacturer Part #: RC01-100-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RC01-100-S is a RC01 -SSS-0 series Rogowski shielded current sensor.

  • Dynamic range from 1 to 2500Amps
  • Meets IEC 61869-10 Accuracy Class 1
  • Meets ANSI C12.20 accuracy class 1.0
  • Phase error of <0.03 degree at 50Hz / 60Hz, bandwidth up to 50KHz
  • Immune to external AC magnetic ?eld, immune to DC current & magnetic ?elds
  • 100mV/kA (50Hz)/120mV/kA (60Hz) sensitivity (25°C), ±1% tolerance (50Hz/60Hz, 25°C)
  • 370KHz typical resonance(25°C), 30ppm/K typical temperature coefficient (25°C)
  • Operating temperature range from -20°C to +80°C
  • Low temperature coefficient

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:76  Mult:1  
Need More?
USD $:
$ 18.82257
76+
$18.82257
152+
$17.80514
304+
$17.33658
608+
$16.89205
1216+
$16.46975
SubTotal:
$1,430.52