PDP SEO Portlet

R0003NL

Telecom Transformer 0.4Ohm Prim. DCR Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: R0003NL
Secondary Manufacturer Part#: R0003NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Reduces radiated EMI emissions
  • Filters common mode noise for EMI reduction
  • Common mode attenuation from 100 kHz to 1 GHz

Technical Attributes

Find Similar Parts

Description Value
0.4 Ohm
0.02(Min) mH
Surface Mount
6
8.64 mm
6.6 x 8.64 x 2.49 mm
2.49 mm
6.6 mm
LAN and Telecom Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:1190  Mult:85  
USD $:
1190+
$1.41429
2380+
$1.33784
4760+
$1.30263
9520+
$1.29178
19040+
$1.28515