PM2190.011NLT
Manufacturer:Pulse Electronics
Product Category:
Transformers, Power Transformers
Avnet Manufacturer Part #: PM2190.011NLT
Secondary Manufacturer Part#: PM2190.011NLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5000 Vrms | ||
| Gull Wing | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 125 °C | ||
| 6DIP SMD | ||
| 6 | ||
| 3 W | ||
| Single | ||
| Series | ||
| 18 to 75 V | ||
| 10 x 10 x 12.5 mm | ||
| Single | ||
| Series | ||
| DIP SMD | ||
| Power Transformer | ||
| 1CT:1CT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |