PM2180.034NLT
Power Transformer 3CT:4CT Dual Prim. Dual Sec. SMD T/R
Manufacturer:Pulse Electronics
Product Category:
Transformers, Power Transformers
Avnet Manufacturer Part #: PM2180.034NLT
Secondary Manufacturer Part#: PM2180.034NLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Toroidal | ||
| 2500 Vrms | ||
| Gull Wing | ||
| Surface Mount | ||
| -40 to 125 °C | ||
| 6SMD | ||
| 6 | ||
| 2 W | ||
| Dual | ||
| Series | ||
| 8.1 x 7.1 x 5.08 mm | ||
| Dual | ||
| Series | ||
| PM2180 | ||
| SMD | ||
| Isolation Power | ||
| 3CT:4CT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |