PDP SEO Portlet

PH9505.100NLT

Manufacturer:Pulse Electronics
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: PH9505.100NLT
Secondary Manufacturer Part#: PH9505.100NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
4000 Vac
Gull wing
0.0005 Ohm
3.1 Ohm
Surface Mount
20 kHz
-40 to 125 °C
500 V
6
30000 mA
13.6 x 12.8 x 14.4 mm
7000 uH
SMD
Current Sense Transformer
1:100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1050  Mult:150  
USD $:
1050+
$1.57257
2100+
$1.48757
4200+
$1.44842
8400+
$1.41128
16800+
$1.376