PDP SEO Portlet

PH9385.034NLT

Isolation Power Transformer 3CT:4CT 1Ohm SMD T/R

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PH9385.034NLT
Secondary Manufacturer Part#: PH9385.034NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4000 Vrms
Gull wing
Surface Mount
-40 to 125 °C
8
2600 uH
16(Max) x 16(Max) x 7.5(Max) mm
SMD
Isolation Power Transformer
3CT:4CT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:900  Mult:300  
USD $:
900+
$1.86029
1800+
$1.75973
3600+
$1.71342
7200+
$1.68675
14400+
$1.6781