PDP SEO Portlet

PH9385.013NLT

Power Transformer 1CT:3CT Dual Dual Sec. Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PH9385.013NLT
Secondary Manufacturer Part#: PH9385.013NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4000 Vrms
Gull wing
Surface Mount
-40 to 125 °C
8
Dual
Series
16 x 17 x 7.5 mm
Dual
Series
SMD
Isolation Transformer
1CT:3CT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:900  Mult:300  
USD $:
900+
$1.755
1800+
$1.66014
3600+
$1.61645
7200+
$1.575
14400+
$1.53562