PH9278NL
Click image to enlarge
Manufacturer:Pulse Electronics
Product Category:
Transformers, Power Transformers
Avnet Manufacturer Part #: PH9278NL
Secondary Manufacturer Part#: PH9278NL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Screw Terminal | ||
| Surface Mount | ||
| -40 to 125 °C | ||
| 5 | ||
| 800.0000 W | ||
| Single | ||
| 200 to 700 kHz | ||
| Series, Parallel | ||
| 35.5(Max) x 26.8(Max) x 18.3(Max) | ||
| Dual | ||
| Series|Parallel | ||
| SMD | ||
| Planar Transformer | ||
| 3/3:3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |